-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R1194
|
Newark | Mosfet Transistor, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:15A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1.2V, Power Dissipation:2.5W Rohs Compliant: Yes |Infineon IRF7425TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3442 |
|
$0.8360 / $1.5800 | Buy Now |
DISTI #
86AK5380
|
Newark | Mosfet, P-Ch, 20V, 15A, Soic Rohs Compliant: Yes |Infineon IRF7425TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5960 / $0.6410 | Buy Now |
DISTI #
26AC0636
|
Newark | Trench_Mosfets Rohs Compliant: Yes |Infineon IRF7425TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4970 / $0.6110 | Buy Now |
DISTI #
IRF7425TRPBFCT-ND
|
DigiKey | MOSFET P-CH 20V 15A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7936 In Stock |
|
$0.5736 / $1.5300 | Buy Now |
DISTI #
IRF7425TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 15A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7425TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.5344 / $0.6107 | Buy Now |
DISTI #
IRF7425TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 15A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7425TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5344 / $0.6107 | Buy Now |
DISTI #
942-IRF7425TRPBF
|
Mouser Electronics | MOSFET MOSFT PCh -20V -15A 8.2mOhm 87nC RoHS: Compliant | 23171 |
|
$0.5720 / $1.5100 | Buy Now |
DISTI #
V36:1790_13891035
|
Arrow Electronics | Trans MOSFET P-CH Si 20V 15A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2334 | Americas - 40000 |
|
$0.3883 | Buy Now |
DISTI #
E02:0323_00176615
|
Arrow Electronics | Trans MOSFET P-CH Si 20V 15A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2407 | Europe - 24000 |
|
$0.3425 | Buy Now |
DISTI #
E32:1076_00176615
|
Arrow Electronics | Trans MOSFET P-CH Si 20V 15A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2339 | Europe - 2500 |
|
$0.3425 / $0.6783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7425TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7425TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7425TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7425TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7425TRPBF | Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SO-8 | International Rectifier | IRF7425TRPBF vs IRF7425TRPBF |
IRF7425PBF | Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | IRF7425TRPBF vs IRF7425PBF |
IRF7425 | Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF7425TRPBF vs IRF7425 |
IRF7425PBF | Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | International Rectifier | IRF7425TRPBF vs IRF7425PBF |