Part Details for IRF7410PBF by International Rectifier
Overview of IRF7410PBF by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7410PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 140 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3580 |
|
$0.5791 / $1.7550 | Buy Now |
|
Quest Components | 16 A, 12 V, 0.007 ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA | 2484 |
|
$0.4410 / $1.2600 | Buy Now |
|
Quest Components | 16 A, 12 V, 0.007 ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA | 148 |
|
$0.6300 / $1.2600 | Buy Now |
|
Quest Components | 16 A, 12 V, 0.007 ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA | 492 |
|
$0.7605 / $2.3400 | Buy Now |
Part Details for IRF7410PBF
IRF7410PBF CAD Models
IRF7410PBF Part Data Attributes
|
IRF7410PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7410PBF
International Rectifier
Power Field-Effect Transistor, 16A I(D), 12V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 65 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7410PBF
This table gives cross-reference parts and alternative options found for IRF7410PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7410PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7410GTRPBF | Power Field-Effect Transistor, 16A I(D), 12V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, HALOGEN FREE, ROHS AND REACH COMPLIANT, SOP-8 | Infineon Technologies AG | IRF7410PBF vs IRF7410GTRPBF |
IRF7410 | Power Field-Effect Transistor, 16A I(D), 12V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF7410PBF vs IRF7410 |
IRF7410TRPBF | Power Field-Effect Transistor, 16A I(D), 20V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7410PBF vs IRF7410TRPBF |
IRF7410TR | Power Field-Effect Transistor, 16A I(D), 20V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | IRF7410PBF vs IRF7410TR |
IRF7410TRPBF | Power Field-Effect Transistor, 16A I(D), 20V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | IRF7410PBF vs IRF7410TRPBF |
IRF7410GPBF | Power Field-Effect Transistor, 16A I(D), 12V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 | International Rectifier | IRF7410PBF vs IRF7410GPBF |
IRF7410TR | Power Field-Effect Transistor, 16A I(D), 12V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF7410PBF vs IRF7410TR |