Part Details for IRF740 by Foshan Blue Rocket Electronics Co Ltd
Overview of IRF740 by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 400V 10A 550m��@10V,5A 134W 4V@250uA N Channel TO-220 MOSFETs ROHS | 3238 |
|
$0.2011 / $0.3843 | Buy Now |
|
LCSC | 400V 10A 550m10V5A 134W 4V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 3268 |
|
$0.1749 / $0.3342 | Buy Now |