Part Details for IRF7341QTR by International Rectifier
Results Overview of IRF7341QTR by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7341QTR Information
IRF7341QTR by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7341QTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5.1A I(D), N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 17365 |
|
$0.9255 / $2.4680 | Buy Now |
|
Vyrian | Transistors | 792 |
|
RFQ |
Part Details for IRF7341QTR
IRF7341QTR CAD Models
IRF7341QTR Part Data Attributes
|
IRF7341QTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7341QTR
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 5.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |