Part Details for IRF730B by Fairchild Semiconductor Corporation
Overview of IRF730B by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF730B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRF730B-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
238000 In Stock |
|
$0.3200 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 5.5 A, 400 V, 1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 2127 |
|
$0.2538 / $0.6090 | Buy Now |
|
Quest Components | 5.5 A, 400 V, 1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 240 |
|
$0.5075 / $1.0150 | Buy Now |
|
Rochester Electronics | 5.5A, 400V, 1ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 46000 |
|
$0.2578 / $0.3033 | Buy Now |
Part Details for IRF730B
IRF730B CAD Models
IRF730B Part Data Attributes
|
IRF730B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IRF730B
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 330 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF730B
This table gives cross-reference parts and alternative options found for IRF730B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF730B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF730B | 5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | IRF730B vs IRF730B |
FQP6N40C | Power MOSFET, N-Channel, QFET®, 400 V, 6 A, 1.0 Ω, TO-220, TO-220-3, 1000-TUBE | onsemi | IRF730B vs FQP6N40C |