Part Details for IRF6892STR1PBF by International Rectifier
Overview of IRF6892STR1PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF6892STR1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DIRECTFET PLUS MOSFET WITH SCHOTTKY DIODE Power Field-Effect Transistor, 125A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Not Compliant | Asia - 20 |
|
RFQ |
Part Details for IRF6892STR1PBF
IRF6892STR1PBF CAD Models
IRF6892STR1PBF Part Data Attributes:
|
IRF6892STR1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF6892STR1PBF
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 125 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Surface Mount | YES |
Alternate Parts for IRF6892STR1PBF
This table gives cross-reference parts and alternative options found for IRF6892STR1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6892STR1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6892STRPBF | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRF6892STR1PBF vs IRF6892STRPBF |