Datasheets
IRF6612TRPBF by:

Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3

Part Details for IRF6612TRPBF by Infineon Technologies AG

Overview of IRF6612TRPBF by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF6612TRPBF

Part # Distributor Description Stock Price Buy
Win Source Electronics MOSFET N-CH 30V 24A DIRECTFET 48240
  • 95 $0.5370
  • 230 $0.4410
  • 355 $0.4270
  • 485 $0.4130
  • 625 $0.4000
  • 840 $0.3580
$0.3580 / $0.5370 Buy Now

Part Details for IRF6612TRPBF

IRF6612TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF6612TRPBF Part Data Attributes:

IRF6612TRPBF Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IRF6612TRPBF Infineon Technologies AG Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description ROHS COMPLIANT, ISOMETRIC-3
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 37 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 24 A
Drain-source On Resistance-Max 0.0033 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-XBCC-N3
JESD-609 Code e1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 190 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN SILVER COPPER
Terminal Form NO LEAD
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF6612TRPBF

This table gives cross-reference parts and alternative options found for IRF6612TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6612TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF6612TRPBF Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 International Rectifier IRF6612TRPBF vs IRF6612TRPBF
IRF6612TR1 Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MX, ISOMETRIC-3 International Rectifier IRF6612TRPBF vs IRF6612TR1
IRF6612TR1PBF Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 International Rectifier IRF6612TRPBF vs IRF6612TR1PBF
IRF6612PBF Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 Infineon Technologies AG IRF6612TRPBF vs IRF6612PBF
IRF6612 Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MX, ISOMETRIC-3 International Rectifier IRF6612TRPBF vs IRF6612
Part Number Description Manufacturer Compare
IRF6612 Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MX, ISOMETRIC-3 International Rectifier IRF6612TRPBF vs IRF6612
IRF6612TRPBF Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 International Rectifier IRF6612TRPBF vs IRF6612TRPBF
IRF6612TR1PBF Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 International Rectifier IRF6612TRPBF vs IRF6612TR1PBF
IRF6612PBF Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 Infineon Technologies AG IRF6612TRPBF vs IRF6612PBF
IRF6612TR1 Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MX, ISOMETRIC-3 International Rectifier IRF6612TRPBF vs IRF6612TR1

IRF6612TRPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF6612TRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF6612TRPBF by Infineon Technologies AG

  • Please alert me when IRF6612TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF6612TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF6612TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF6612TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF6612TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF6612TRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: