Part Details for IRF644STRRPBF by Vishay Intertechnologies
Overview of IRF644STRRPBF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF644STRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF644STRRPBF
|
Avnet Americas | MOSFET N-CHANNEL 250V - Tape and Reel (Alt: IRF644STRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5871 / $1.9728 | Buy Now |
DISTI #
844-IRF644STRRPBF
|
Mouser Electronics | MOSFETs N-Chan 250V 14 Amp RoHS: Compliant | 761 |
|
$1.6800 / $3.1200 | Buy Now |
|
Future Electronics | Single N-Channel 250 V 3.1 W 68 nC Silicon Surface Mount Mosfet - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.6400 | Buy Now |
DISTI #
20350022
|
Verical | Trans MOSFET N-CH 250V 14A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$1.0210 | Buy Now |
|
Bristol Electronics | 431 |
|
RFQ | ||
|
Quest Components | 344 |
|
$2.3236 / $3.7680 | Buy Now | |
DISTI #
IRF644STRRPBF
|
TTI | MOSFETs N-Chan 250V 14 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.5700 / $1.6000 | Buy Now |
DISTI #
IRF644STRRPBF
|
EBV Elektronik | MOSFET N-CHANNEL 250V (Alt: IRF644STRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | 250V,280m��,14A,N-Channel Power MOSFET Min Qty: 1 | 2400 |
|
$4.1100 / $13.6800 | Buy Now |
Part Details for IRF644STRRPBF
IRF644STRRPBF CAD Models
IRF644STRRPBF Part Data Attributes
|
IRF644STRRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF644STRRPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 550 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF644STRRPBF
This table gives cross-reference parts and alternative options found for IRF644STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF644STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF644STRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | IRF644STRRPBF vs IRF644STRLPBF |