Part Details for IRF640PBF-BE3 by Vishay Siliconix
Overview of IRF640PBF-BE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF640PBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-IRF640PBF-BE3-ND
|
DigiKey | MOSFET N-CH 200V 18A TO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
154 In Stock |
|
$0.8031 / $1.9100 | Buy Now |