Part Details for IRF640NPBF by JSMSEMI
Overview of IRF640NPBF by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF640NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V 18A 150m10V11A 150W 4V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 405 |
|
$0.2014 / $0.4068 | Buy Now |