Part Details for IRF6218PBF by Infineon Technologies AG
Overview of IRF6218PBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF6218PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K2167
|
Newark | P Channel Mosfet, -150V, 27A, To-220Ab, Channel Type:P Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:27A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Infineon IRF6218PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
85989705
|
Verical | Trans MOSFET P-CH 150V 27A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 295 Package Multiple: 1 Date Code: 2101 | Americas - 2288 |
|
$1.1475 / $1.2750 | Buy Now |
DISTI #
85995598
|
Verical | Trans MOSFET P-CH 150V 27A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 295 Package Multiple: 1 Date Code: 2001 | Americas - 1216 |
|
$1.1475 / $1.2750 | Buy Now |
|
Rochester Electronics | IRF6218 - 20V-250V P-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3504 |
|
$0.9180 / $1.0800 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 150V 27A TO-220AB | 5001 |
|
$2.8890 / $4.3340 | Buy Now |
Part Details for IRF6218PBF
IRF6218PBF CAD Models
IRF6218PBF Part Data Attributes
|
IRF6218PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF6218PBF
Infineon Technologies AG
Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF6218PBF
This table gives cross-reference parts and alternative options found for IRF6218PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6218PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF6218 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | IRF6218PBF vs IRF6218 |