Part Details for IRF620PBF. by Vishay Intertechnologies
Overview of IRF620PBF. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF620PBF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC0601
|
Newark | N Channel Mosfet, 200V, 5.2A To-220, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:5.2A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Msl:- Rohs Compliant: No |Vishay IRF620PBF. RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5380 | Buy Now |