Part Details for IRF60DM206ATMA1 by Infineon Technologies AG
Overview of IRF60DM206ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF60DM206ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRF60DM206ATMA1CT-ND
|
DigiKey | FET N-CHANNEL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2503 / $3.7700 | Buy Now |
DISTI #
IRF60DM206ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 130 A, 2.9 Milliohms, DirectFET ME, 8 Pins, Surface Mount - Tape and Reel (Alt: IRF60DM206ATMA1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IRF60DM206ATMA1
|
Mouser Electronics | MOSFETs TRENCH 40<-<100V RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
86108991
|
Verical | Trans MOSFET N-CH 60V 130A 10-Pin Direct-FET ME T/R Min Qty: 230 Package Multiple: 1 Date Code: 2301 | Americas - 14942 |
|
$1.4750 / $1.6375 | Buy Now |
DISTI #
86122641
|
Verical | Trans MOSFET N-CH 60V 130A 10-Pin Direct-FET ME T/R Min Qty: 230 Package Multiple: 1 Date Code: 2201 | Americas - 9313 |
|
$1.4750 / $1.6375 | Buy Now |
|
Rochester Electronics | IRF60DM206 - MOSFET N-Channel 60V 130A (Tc) DirectFET RoHS: Compliant Status: Active Min Qty: 1 | 14140 |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
SP005573710
|
EBV Elektronik | Power MOSFET, N Channel, 60 V, 130 A, 2.9 Milliohms, DirectFET ME, 8 Pins, Surface Mount (Alt: SP005573710) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRF60DM206ATMA1
IRF60DM206ATMA1 CAD Models
IRF60DM206ATMA1 Part Data Attributes
|
IRF60DM206ATMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
IRF60DM206ATMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |