Part Details for IRF5802TRPBF by International Rectifier
Overview of IRF5802TRPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRF5802TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 2770 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 2770 |
|
RFQ | ||
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | 0.9 A, 150 V, 1.2 OHM, N-CHANNEL, SI, POWER, MOSFET, TSOP-6 | 2216 |
|
$0.3250 / $1.2500 | Buy Now |
Part Details for IRF5802TRPBF
IRF5802TRPBF CAD Models
IRF5802TRPBF Part Data Attributes
|
IRF5802TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF5802TRPBF
International Rectifier
Small Signal Field-Effect Transistor, 0.9A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN AND LEAD FREE, TSOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TSOP | |
Package Description | HALOGEN AND LEAD FREE, TSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 9.5 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 0.9 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 7 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |