-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8493
|
Newark | Planar >= 100V Rohs Compliant: Yes |Infineon IRF540NLPBF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8230 | Buy Now |
DISTI #
63J7318
|
Newark | N Channel Mosfet, 100V, 33A, To-262, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:33A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRF540NLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 / $1.6100 | Buy Now |
DISTI #
IRF540NLPBF-ND
|
DigiKey | MOSFET N-CH 100V 33A TO262 Min Qty: 1 Lead time: 39 Weeks Container: Tube |
5154 In Stock |
|
$0.6732 / $1.5500 | Buy Now |
DISTI #
70017575
|
RS | Power MOSFET, N-Ch, VDSS 100V, RDS(ON) 44 Milliohms, ID 33A, TO-262,PD 130W, VGS+/-20V | Infineon IRF540NLPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.5900 | RFQ |
|
Rochester Electronics | IRF540NLPBF - PLANAR >= 100V RoHS: Compliant Status: Obsolete Min Qty: 1 | 3726 |
|
$0.6455 / $0.7594 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 2150 |
|
$1.2664 / $1.4070 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 100V 33A TO-262 | 2400 |
|
RFQ | |
DISTI #
2576891
|
element14 Asia-Pacific | MOSFET, N-CH, 100V, 33A, TO-262-3 RoHS: Compliant Min Qty: 1 Container: Each | 330 |
|
$0.9629 / $1.7052 | Buy Now |
DISTI #
2576891
|
Farnell | MOSFET, N-CH, 100V, 33A, TO-262-3 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 330 |
|
$1.1645 / $1.8552 | Buy Now |
|
LCSC | TO-262 MOSFETs ROHS | 3 |
|
$1.9412 / $3.0647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF540NLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF540NLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 185 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF540NLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF540NLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF540NLPBF | Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | International Rectifier | IRF540NLPBF vs IRF540NLPBF |