Part Details for IRF5305STRPBF by VBsemi Electronics Co Ltd
Results Overview of IRF5305STRPBF by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF5305STRPBF Information
IRF5305STRPBF by VBsemi Electronics Co Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF5305STRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF5305STRPBF-VB
|
Maritex | Transistor: P-MOSFET, unipolar, -60V, -35A, 0.048ohm, 61W, -55+150 st.C, SMD, TO-263 (D2PAK) Min Qty: 1 Package Multiple: 1 | 100 |
|
$0.9230 / $1.2300 | Buy Now |