Part Details for IRF520N by International Rectifier
Results Overview of IRF520N by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF520N Information
IRF520N by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF520N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9.7 A, 100 V, 0.2 OHM, N-CHANNEL, SI, POWER, MOSFET, TO-220AB | 292 |
|
$0.5565 / $1.1925 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for IRF520N
IRF520N CAD Models
IRF520N Part Data Attributes
|
IRF520N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF520N
International Rectifier
Power Field-Effect Transistor, 9.7A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 91 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 9.7 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 47 W | |
Pulsed Drain Current-Max (IDM) | 38 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF520N
This table gives cross-reference parts and alternative options found for IRF520N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF520N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF533 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 12A I(D), 80V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IRF520N vs IRF533 |
IRF531 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 14A, 80V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | IRF520N vs IRF531 |
BUZ20 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 14A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRF520N vs BUZ20 |
RFP12N08 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 12A I(D), 80V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | IRF520N vs RFP12N08 |
MTP10N10 | Motorola Mobility LLC | Check for Price | 10A, 100V, 0.33ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | IRF520N vs MTP10N10 |
BUZ72 | Siemens | Check for Price | Power Field-Effect Transistor, 10A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IRF520N vs BUZ72 |
IRF530 | Motorola Mobility LLC | Check for Price | 14A, 100V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | IRF520N vs IRF530 |
RFP12N08 | Rochester Electronics LLC | Check for Price | 12A, 80V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF520N vs RFP12N08 |
IRF532 | Motorola Mobility LLC | Check for Price | 12A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | IRF520N vs IRF532 |
IRF520N Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the gate of the IRF520N is ±20V. Exceeding this voltage can damage the device.
-
No, the IRF520N is a low-side switch, meaning it can only be used to switch the low side of a load. It is not suitable for high-side switching applications.
-
The minimum voltage required to fully turn on the IRF520N is around 4.5V. However, it's recommended to use a gate voltage of at least 10V to ensure the device is fully enhanced.
-
No, the IRF520N is designed to switch DC loads only. It is not suitable for switching AC loads due to its internal body diode and lack of anti-parallel diode.
-
The maximum current that the IRF520N can handle is 9.2A. However, this is a pulsed current rating, and the device may not be able to handle continuous currents above 5A.