Part Details for IRF4905PBF by VBsemi Electronics Co Ltd
Overview of IRF4905PBF by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF4905PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF4905PBF-VB
|
Maritex | Transistor: P-MOSFET, unipolar, -60V, -50A, 19mohm, 104.2W, -55+150 st.C, THT, TO220AB Min Qty: 1 Package Multiple: 1 | 76 |
|
$0.8630 / $1.1490 | Buy Now |