Part Details for IRF441 by Intersil Corporation
Overview of IRF441 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF441
IRF441 CAD Models
IRF441 Part Data Attributes
|
IRF441
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IRF441
Intersil Corporation
TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,8A I(D),TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IRF441
This table gives cross-reference parts and alternative options found for IRF441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF443 | Power Field-Effect Transistor, 7A I(D), 450V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | International Rectifier | IRF441 vs IRF443 |
IRF441 | Power Field-Effect Transistor, 8A I(D), 450V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Motorola Semiconductor Products | IRF441 vs IRF441 |
IRF441 | 8A, 450V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Rochester Electronics LLC | IRF441 vs IRF441 |
IRF440 | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Motorola Mobility LLC | IRF441 vs IRF440 |
IRF440 | Power Field-Effect Transistor, 8A I(D), 500V, 0.98ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | International Rectifier | IRF441 vs IRF440 |
IRF440PBF | Power Field-Effect Transistor, 8A I(D), 500V, 0.98ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | International Rectifier | IRF441 vs IRF440PBF |
IRF441 | Power Field-Effect Transistor, 8A I(D), 450V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | IRF441 vs IRF441 |
IRF442 | Power Field-Effect Transistor, 7A I(D), 500V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | International Rectifier | IRF441 vs IRF442 |
IRF442 | 7A, 500V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Rochester Electronics LLC | IRF441 vs IRF442 |
IRF440 | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Motorola Semiconductor Products | IRF441 vs IRF440 |