Part Details for IRF433 by Harris Semiconductor
Overview of IRF433 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 4.0A, 450V, 2.0 OHM, N-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 154 |
|
$1.1500 / $1.3600 | Buy Now |
Part Details for IRF433
IRF433 CAD Models
IRF433 Part Data Attributes
|
IRF433
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRF433
Harris Semiconductor
Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 450 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 76 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for IRF433
This table gives cross-reference parts and alternative options found for IRF433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF433 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Samsung Semiconductor | IRF433 vs IRF433 |
2N6761 | 4A, 450V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF433 vs 2N6761 |
2N6761R1 | Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | TT Electronics Resistors | IRF433 vs 2N6761R1 |
IRF433 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Thomson Consumer Electronics | IRF433 vs IRF433 |
UFN433 | Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | Unitrode Corp (RETIRED) | IRF433 vs UFN433 |
2N6761 | Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | TT Electronics Resistors | IRF433 vs 2N6761 |
IRF433 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | FCI Semiconductor | IRF433 vs IRF433 |
IRF433 | TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,4A I(D),TO-204AA | Intersil Corporation | IRF433 vs IRF433 |
2N6761 | Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | Unitrode Corp (RETIRED) | IRF433 vs 2N6761 |
2N6761 | 4A, 450V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Rochester Electronics LLC | IRF433 vs 2N6761 |