Part Details for IRF3710PBF (ALTERNATE: 5409812) by Infineon Technologies AG
Overview of IRF3710PBF (ALTERNATE: 5409812) by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF3710PBF (ALTERNATE: 5409812)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016955
|
RS | MOSFET, Power, N-Ch, VDSS 100V, RDS(ON) 18 Milliohms, ID 7.3A, SO-8,PD 2.5W, VGS+/-20V | Infineon IRF3710PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.6000 | RFQ |