Part Details for IRF3704ZSTRRPBF by International Rectifier
Results Overview of IRF3704ZSTRRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF3704ZSTRRPBF Information
IRF3704ZSTRRPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRF3704ZSTRRPBF
IRF3704ZSTRRPBF CAD Models
IRF3704ZSTRRPBF Part Data Attributes
|
IRF3704ZSTRRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF3704ZSTRRPBF
International Rectifier
Power Field-Effect Transistor, 42A I(D), 20V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 36 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.0079 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 260 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF3704ZSTRRPBF
This table gives cross-reference parts and alternative options found for IRF3704ZSTRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3704ZSTRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRL3714SPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 36A I(D), 20V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF3704ZSTRRPBF vs IRL3714SPBF |
IRF3704ZCS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 42A I(D), 20V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | IRF3704ZSTRRPBF vs IRF3704ZCS |
IRL3714STRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 36A I(D), 20V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF3704ZSTRRPBF vs IRL3714STRRPBF |
IRF3704ZCSTRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 20V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF3704ZSTRRPBF vs IRF3704ZCSTRRPBF |
IRF3704ZSTRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 20V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF3704ZSTRRPBF vs IRF3704ZSTRLPBF |
IRF3704ZCL | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 20V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN | IRF3704ZSTRRPBF vs IRF3704ZCL |
IRF3704PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 20V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | IRF3704ZSTRRPBF vs IRF3704PBF |
IRF3704ZCSTRLPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 42A I(D), 20V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF3704ZSTRRPBF vs IRF3704ZCSTRLPBF |
IRF3704ZSPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 42A I(D), 20V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF3704ZSTRRPBF vs IRF3704ZSPBF |
IRF3704ZLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 20V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | IRF3704ZSTRRPBF vs IRF3704ZLPBF |