-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9176
|
Newark | Mosfet, N-Ch, 150V, 43A, To-263Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:43A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.042Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF3415STRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 608 |
|
$1.7500 / $2.5400 | Buy Now |
DISTI #
86AK5352
|
Newark | Mosfet, N-Ch, 150V, 43A, To-263Ab Rohs Compliant: Yes |Infineon IRF3415STRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2100 / $1.4100 | Buy Now |
DISTI #
IRF3415STRLPBFCT-ND
|
DigiKey | MOSFET N-CH 150V 43A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2426 In Stock |
|
$0.9890 / $2.2800 | Buy Now |
DISTI #
IRF3415STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 150V 43A 3-Pin(2+Tab) D2PAK T/R Pb Free - Tape and Reel (Alt: IRF3415STRLPBF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8925 / $1.0837 | Buy Now |
DISTI #
IRF3415STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 150V 43A 3-Pin(2+Tab) D2PAK T/R Pb Free - Tape and Reel (Alt: IRF3415STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8925 / $1.0837 | Buy Now |
DISTI #
942-IRF3415STRLPBF
|
Mouser Electronics | MOSFET MOSFT 150V 43A 42mOhm 133.3nC RoHS: Compliant | 3192 |
|
$0.9640 / $2.0500 | Buy Now |
DISTI #
V36:1790_13892513
|
Arrow Electronics | Trans MOSFET N-CH 150V 43A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Date Code: 2329 | Americas - 1600 |
|
$0.9367 / $1.0337 | Buy Now |
DISTI #
E02:0323_00176688
|
Arrow Electronics | Trans MOSFET N-CH 150V 43A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Date Code: 2418 | Europe - 800 |
|
$1.0229 / $1.1305 | Buy Now |
DISTI #
V72:2272_13892513
|
Arrow Electronics | Trans MOSFET N-CH 150V 43A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 Container: Cut Strips | Americas - 53 |
|
$1.0440 / $1.2961 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 0.042 Ohm 200 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 16000Reel |
|
$0.5450 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF3415STRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF3415STRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 590 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF3415STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3415STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF3415S | Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRF3415STRLPBF vs IRF3415S |
IRF3415S | Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF3415STRLPBF vs IRF3415S |
IRF3415STRLHR | Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3/2 | International Rectifier | IRF3415STRLPBF vs IRF3415STRLHR |
IRF3415SPBF | Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF3415STRLPBF vs IRF3415SPBF |
IRF3415STRRPBF | Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF3415STRLPBF vs IRF3415STRRPBF |
IRF3415SHR | Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3/2 | International Rectifier | IRF3415STRLPBF vs IRF3415SHR |
IRF3415STRR | Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRF3415STRLPBF vs IRF3415STRR |
IRF3415STRL | Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRF3415STRLPBF vs IRF3415STRL |
IRF3415SPBF | Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF3415STRLPBF vs IRF3415SPBF |