Part Details for IRF3205PBF-ES by ElecSuper Electronics
Overview of IRF3205PBF-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF3205PBF-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 58A 7.2m 70W 1.7V 1PCSNChannel TO-252 MOSFETs ROHS | 385 |
|
$0.1502 / $0.1588 | Buy Now |