-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7145
|
Newark | Mosfet, N-Ch, 300V, 100A, To-247Ac, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:100A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRF300P226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 517 |
|
$6.4500 / $11.6600 | Buy Now |
DISTI #
38AH8488
|
Newark | Trench >=100V Rohs Compliant: Yes |Infineon IRF300P226 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $6.5500 | Buy Now |
DISTI #
448-IRF300P226-ND
|
DigiKey | MOSFET N-CH 300V 100A TO247AC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
703 In Stock |
|
$4.9494 / $10.2500 | Buy Now |
DISTI #
IRF300P226
|
Avnet Americas | Transistor MOSFET N-CH 300V 100A 2-Pin TO-247AC Tube - Rail/Tube (Alt: IRF300P226) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 8400 |
|
RFQ | |
DISTI #
726-IRF300P226
|
Mouser Electronics | MOSFETs IFX OPTIMOS RoHS: Compliant | 807 |
|
$4.9400 / $8.8900 | Buy Now |
|
Future Electronics | 300V 75A 19 mOhm N-ch TO-247 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.8500 / $4.9900 | Buy Now |
|
Future Electronics | 300V 75A 19 mOhm N-ch TO-247 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.8500 / $4.9900 | Buy Now |
DISTI #
69264166
|
Verical | Trans MOSFET N-CH 300V 100A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 4 Package Multiple: 1 Date Code: 2234 | Americas - 1368 |
|
$5.8125 / $10.3500 | Buy Now |
DISTI #
77258484
|
Verical | Trans MOSFET N-CH 300V 100A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 3 Package Multiple: 1 | Americas - 97 |
|
$6.8375 / $10.6625 | Buy Now |
DISTI #
IRF300P226
|
TME | Transistor: N-MOSFET, StrongIRFET™, unipolar, 300V, 53A, 313W Min Qty: 1 | 0 |
|
$6.0900 / $8.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF300P226
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF300P226
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 1559 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.8 pF | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 556 W | |
Pulsed Drain Current-Max (IDM) | 375 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |