Datasheets
IRF2907ZS by:

Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3

Part Details for IRF2907ZS by International Rectifier

Overview of IRF2907ZS by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRF2907ZS

IRF2907ZS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF2907ZS Part Data Attributes

IRF2907ZS International Rectifier
Buy Now Datasheet
Compare Parts:
IRF2907ZS International Rectifier Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 690 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 75 V
Drain Current-Max (ID) 160 A
Drain-source On Resistance-Max 0.0045 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 330 W
Pulsed Drain Current-Max (IDM) 680 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF2907ZS

This table gives cross-reference parts and alternative options found for IRF2907ZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF2907ZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF2907ZSTRLPBF Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF2907ZS vs IRF2907ZSTRLPBF
IRF2907ZSPBF Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2907ZS vs IRF2907ZSPBF
IRF2907ZS Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2907ZS vs IRF2907ZS
IRF2907ZSTRL Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 International Rectifier IRF2907ZS vs IRF2907ZSTRL
IRF2907ZSTRRPBF Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2907ZS vs IRF2907ZSTRRPBF
IRF2907ZSTRR Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 International Rectifier IRF2907ZS vs IRF2907ZSTRR
Part Number Description Manufacturer Compare
IRF2907ZSTRR Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2907ZS vs IRF2907ZSTRR
IRF2907ZS Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2907ZS vs IRF2907ZS
IRF2907ZSTRRPBF Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2907ZS vs IRF2907ZSTRRPBF
IRF2907ZSTRLPBF Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF2907ZS vs IRF2907ZSTRLPBF
IRF2907ZSTRR Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 International Rectifier IRF2907ZS vs IRF2907ZSTRR
IRF2907ZSPBF Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF2907ZS vs IRF2907ZSPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF2907ZS by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF2907ZS by International Rectifier

Select Manufacturer
Which Manufacturer of IRF2907ZS would you like to use for your alert(s)?
  • Please alert me when IRF2907ZS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF2907ZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF2907ZS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF2907ZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF2907ZS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF2907ZS by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: