Part Details for IRF15S by Pico Electronics Inc
Results Overview of IRF15S by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF15S Information
IRF15S by Pico Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IRF15S
IRF15S CAD Models
IRF15S Part Data Attributes
|
|
IRF15S
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
IRF15S
Pico Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Dma, Module,6lead,1.1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 78% | |
| Input Voltage-Max | 24 V | |
| Input Voltage-Min | 8 V | |
| Input Voltage-Nom | 16 V | |
| JESD-30 Code | R-MDMA-P6 | |
| JESD-609 Code | e0 | |
| Length | 55.88 Mm | |
| Line Regulation-Max | 0.75% | |
| Load Regulation-Max | 0.75% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.687 A | |
| Output Voltage-Max | 15.75 V | |
| Output Voltage-Min | 15 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,6LEAD,1.1 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.053025 Vrms | |
| Seated Height-Max | 12.7 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 10 W | |
| Trim/Adjustable Output | Yes | |
| Width | 45.72 Mm |