Part Details for IRF150DM115XTMA1 by Infineon Technologies AG
Results Overview of IRF150DM115XTMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF150DM115XTMA1 Information
IRF150DM115XTMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF150DM115XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM0151
|
Newark | Mosfet, N-Channel, 150V, 60A, Wdson Rohs Compliant: Yes |Infineon IRF150DM115XTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4515 |
|
$1.3900 / $3.9700 | Buy Now |
DISTI #
448-IRF150DM115XTMA1CT-ND
|
DigiKey | TRENCH >=100V DIRECTFET Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3281 / $3.8200 | Buy Now |
DISTI #
IRF150DM115XTMA1
|
Avnet Americas | TRENCH >=100V - Tape and Reel (Alt: IRF150DM115XTMA1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3430 / $1.3940 | Buy Now |
DISTI #
726-IRF150DM115XTMA1
|
Mouser Electronics | MOSFETs TRENCH >=100V RoHS: Compliant | 915 |
|
$1.3200 / $4.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$1.3800 | Buy Now |
DISTI #
87005798
|
Verical | N-channel MOSFET RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 2401 | Americas - 2722 |
|
$1.5750 / $1.7375 | Buy Now |
|
Rochester Electronics | IRF150DM115 - TRENCH >=100V RoHS: Compliant Status: Active Min Qty: 1 | 2722 |
|
$1.2600 / $1.4800 | Buy Now |
DISTI #
SP001511080
|
EBV Elektronik | TRENCH 100V (Alt: SP001511080) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRF150DM115XTMA1
IRF150DM115XTMA1 CAD Models
IRF150DM115XTMA1 Part Data Attributes
|
IRF150DM115XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF150DM115XTMA1
Infineon Technologies AG
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 |