Part Details for IRF1503PBF by International Rectifier
Overview of IRF1503PBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF1503PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 75A I(D), 30V, 0.0033OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 35 |
|
$2.0460 / $3.7200 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 220 |
|
RFQ |
Part Details for IRF1503PBF
IRF1503PBF CAD Models
IRF1503PBF Part Data Attributes:
|
IRF1503PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF1503PBF
International Rectifier
Power Field-Effect Transistor, 75A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 980 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 960 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF1503PBF
This table gives cross-reference parts and alternative options found for IRF1503PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF1503PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF1503PBF | Power Field-Effect Transistor, 75A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Infineon Technologies AG | IRF1503PBF vs IRF1503PBF |
IRF1503 | Power Field-Effect Transistor, 75A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRF1503PBF vs IRF1503 |