Part Details for IRF1407STRLPBF by Infineon Technologies AG
Results Overview of IRF1407STRLPBF by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF1407STRLPBF Information
IRF1407STRLPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF1407STRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9800
|
Newark | Mosfet Transistor, N Channel, 100 A, 75 V, 7.8 Mohm, 10 V, 4 V Rohs Compliant: Yes |Infineon IRF1407... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 614 |
|
$1.5200 / $3.4300 | Buy Now |
DISTI #
IRF1407STRLPBFCT-ND
|
DigiKey | MOSFET N-CH 75V 100A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7404 In Stock |
|
$1.0476 / $2.9800 | Buy Now |
DISTI #
IRF1407STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 75V 100A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF1407STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8736 / $0.8940 | Buy Now |
DISTI #
942-IRF1407STRLPBF
|
Mouser Electronics | MOSFETs MOSFT 75V 100A 7.8mOhm 160nC RoHS: Compliant | 887 |
|
$1.0400 / $2.9200 | Buy Now |
DISTI #
70018801
|
RS | IRF1407STRLPBF N-channel MOSFET Transistor, 100 A, 75 V, 3-Pin D2PAK | Infineon IRF1407STRLPBF RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.6600 | RFQ |
|
Future Electronics | Single N-Channel 75 V 0.0078 Ohm 250 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Reel |
800 Reel |
|
$0.8900 / $0.9350 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 0.0078 Ohm 250 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.8900 / $0.9350 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 75 V 0.0078 Ohm 250 nC HEXFET® Power Mosfet - D2PAK | 2400 |
|
Buy Now RFQ | |
DISTI #
IRF1407STRLPBF
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 800 |
|
$0.9540 / $1.3700 | Buy Now |
DISTI #
SP001564712
|
EBV Elektronik | Trans MOSFET NCH 75V 100A 3Pin2Tab D2PAK TR (Alt: SP001564712) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days | EBV - 4800 |
|
Buy Now |