-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF1404ZPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8657394
|
Farnell | MOSFET, N, 40V, 190A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Each | 455 |
|
$0.6655 / $1.9254 | Buy Now |
DISTI #
IRF1404ZPBF-ND
|
DigiKey | MOSFET N-CH 40V 180A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2282 In Stock |
|
$0.6380 / $1.8600 | Buy Now |
DISTI #
IRF1404ZPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 190A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF1404ZPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4917 / $0.5172 | Buy Now |
DISTI #
63J7191
|
Avnet Americas | Trans MOSFET N-CH 40V 190A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 63J7191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9600 / $1.7300 | Buy Now |
DISTI #
942-IRF1404ZPBF
|
Mouser Electronics | MOSFETs MOSFT 40V 190A 3.7mOhm 100nC Qg RoHS: Compliant | 7521 |
|
$0.6620 / $1.8200 | Buy Now |
DISTI #
70016941
|
RS | MOSFET, Power, N-Ch, VDSS 40V, RDS(ON) 2.7 Milliohms, ID 190A, TO-220AB, PD 220W,-55C | Infineon IRF... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | Single N-Channel 40 V 3.7 mOhm 150 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$0.5450 / $0.6050 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 3.7 mOhm 150 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$0.5450 / $0.6050 | Buy Now |
|
Rochester Electronics | IRF1404 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 13330 |
|
$0.6021 / $0.7083 | Buy Now |
DISTI #
IRF1404ZPBF
|
TME | Transistor: N-MOSFET, unipolar, 40V, 190A, 220W, TO220AB Min Qty: 1 | 24 |
|
$0.6100 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF1404ZPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF1404ZPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 220 W | |
Pulsed Drain Current-Max (IDM) | 750 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF1404ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF1404ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF1404Z | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IRF1404ZPBF vs IRF1404Z |
IRF1404ZPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IRF1404ZPBF vs IRF1404ZPBF |
IRF1404ZLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 180A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | IRF1404ZPBF vs IRF1404ZLPBF |
IRF1404ZL | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN | IRF1404ZPBF vs IRF1404ZL |
IRF1404PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | IRF1404ZPBF vs IRF1404PBF |
IRF1404PBF | Infineon Technologies AG | $1.2154 | Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | IRF1404ZPBF vs IRF1404PBF |