Part Details for IRF131 by International Rectifier
Results Overview of IRF131 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF131 Information
IRF131 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,80V V(BR)DSS,14A I(D),TO-204AA | 8 |
|
$3.0900 / $6.1800 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,80V V(BR)DSS,14A I(D),TO-204AA | 1 |
|
$17.1758 | Buy Now |
Part Details for IRF131
IRF131 CAD Models
IRF131 Part Data Attributes
|
IRF131
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF131
International Rectifier
Power Field-Effect Transistor, 14A I(D), 80V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for IRF131
This table gives cross-reference parts and alternative options found for IRF131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF130-JQR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 45A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | IRF131 vs IRF130-JQR-B |
JANTXV2N6756 | Motorola Mobility LLC | Check for Price | 14A, 100V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF131 vs JANTXV2N6756 |
IRF130 | Intersil Corporation | Check for Price | 14A, 100V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF131 vs IRF130 |
JANTX2N6756 | Unitrode Corp (RETIRED) | Check for Price | Power Field-Effect Transistor, 14A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | IRF131 vs JANTX2N6756 |
IRF132 | Rochester Electronics LLC | Check for Price | 12A, 100V, 0.23ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF131 vs IRF132 |
IRF130-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 45A, 100V, 0.21ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | IRF131 vs IRF130-JQR-B |
IRF130-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 45A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | IRF131 vs IRF130-JQR-BR1 |
IRF132 | Intersil Corporation | Check for Price | 12A, 100V, 0.23ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF131 vs IRF132 |
2N6756 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 14A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | IRF131 vs 2N6756 |
IRF132 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 12A I(D), 100V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | IRF131 vs IRF132 |