IRF12S
Pico Electronics Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid,

Overview of IRF12S by Pico Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IRF12S by Pico Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF12S by Pico Electronics Inc

IRF12S
Pico Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PICO ELECTRONICS INC
Package Description
, MODULE,6LEAD,1.1
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
78%
Input Voltage-Max
24 V
Input Voltage-Min
8 V
JESD-30 Code
R-XDMA-P6
JESD-609 Code
e0
Line Regulation-Max
0.75%
Load Regulation-Max
0.75%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.833 A
Output Voltage-Max
12.06 V
Output Voltage-Min
11.94 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,6LEAD,1.1
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
10 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. IRF12S
    Pico Electronics Inc
    DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF12S by Pico Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF12S by Pico Electronics Inc

Select Manufacturer
Which Manufacturer of IRF12S would you like to use for your alert(s)?
  • Please alert me when IRF12S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF12S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF12S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF12S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF12S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF12S by Pico Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: