Part Details for IRF1010NSTRL by Infineon Technologies AG
Overview of IRF1010NSTRL by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF1010NSTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 55V 85A D2PAK | 25559 |
|
$0.7160 / $1.0740 | Buy Now |
Part Details for IRF1010NSTRL
IRF1010NSTRL CAD Models
IRF1010NSTRL Part Data Attributes
|
IRF1010NSTRL
Infineon Technologies AG
Buy Now
|
Compare Parts:
IRF1010NSTRL
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |