Part Details for IRF009M00-04A0 by Amphenol Thermometrics
Overview of IRF009M00-04A0 by Amphenol Thermometrics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-04A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
164-04A06L | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.077uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-04A06SL | Coilcraft Inc | Variable Inductor, 0.043uH Min, 0.056uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for IRF009M00-04A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermopile IR sensor - TO-5 package - FOV 86° - 100K@25°C - -20°C to 100°C RoHS: Compliant | 0 |
|
$3.3900 / $9.2800 | Buy Now |