Part Details for IRCZ44PBF by International Rectifier
Overview of IRCZ44PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Price & Stock for IRCZ44PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 50A I(D), 60V, 0.028OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 20 |
|
$2.6686 / $3.6390 | Buy Now |
Part Details for IRCZ44PBF
IRCZ44PBF CAD Models
IRCZ44PBF Part Data Attributes:
|
IRCZ44PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRCZ44PBF
International Rectifier
Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, HEXSENSE TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220 | |
Package Description | FLANGE MOUNT, R-PSFM-T5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 200 pF | |
JESD-30 Code | R-PSFM-T5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 210 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |