Part Details for IRC1802 by Infineon Technologies AG
Overview of IRC1802 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRC1802
IRC1802 CAD Models
IRC1802 Part Data Attributes
|
IRC1802
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRC1802
Infineon Technologies AG
Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | ISA; PCMCIA | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 2 MBps | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for IRC1802
This table gives cross-reference parts and alternative options found for IRC1802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRC1802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16M570IL32 | Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Exar Corporation | IRC1802 vs XR16M570IL32 |
XR16M680IB25 | Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, PBGA25, 3 X 3 MM, 0.80 MM HEIGHT, BGA-25 | Exar Corporation | IRC1802 vs XR16M680IB25 |
XR16L570IL32-F | Serial I/O Controller, 1 Channel(s), 0.5MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | MaxLinear Inc | IRC1802 vs XR16L570IL32-F |
XR16M780IL32 | Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Exar Corporation | IRC1802 vs XR16M780IL32 |
XR16M770IL32 | Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Exar Corporation | IRC1802 vs XR16M770IL32 |
XR16M580IL32 | Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Exar Corporation | IRC1802 vs XR16M580IL32 |
XR16L570IL32 | Serial I/O Controller, 1 Channel(s), 0.5MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Exar Corporation | IRC1802 vs XR16L570IL32 |
XR16M570IB25 | Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, PBGA25, 3 X 3 MM, 0.80 MM HEIGHT, BGA-25 | Exar Corporation | IRC1802 vs XR16M570IB25 |
XR16M780IM48 | Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | IRC1802 vs XR16M780IM48 |
XR16M570IL24 | Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, QFN-24 | Exar Corporation | IRC1802 vs XR16M570IL24 |