Part Details for IRAMX16UP60A-2 by International Rectifier
Overview of IRAMX16UP60A-2 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRAMX16UP60A-2
IRAMX16UP60A-2 CAD Models
IRAMX16UP60A-2 Part Data Attributes:
|
IRAMX16UP60A-2
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRAMX16UP60A-2
International Rectifier
AC Motor Controller, 30A, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | ZIP, ZIP19/23H,.2,.1,78FL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T19 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23H,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for IRAMX16UP60A-2
This table gives cross-reference parts and alternative options found for IRAMX16UP60A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRAMX16UP60A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRAMX16UP60A-2 | AC Motor Controller, 30A, Hybrid, | Infineon Technologies AG | IRAMX16UP60A-2 vs IRAMX16UP60A-2 |