Part Details for IRAMS10UP60B-3 by International Rectifier
Overview of IRAMS10UP60B-3 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRAMS10UP60B-3
IRAMS10UP60B-3 CAD Models
IRAMS10UP60B-3 Part Data Attributes
|
IRAMS10UP60B-3
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRAMS10UP60B-3
International Rectifier
Motion Control Electronic, Hybrid, PZIP19,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PZIP-T19 | |
Number of Terminals | 19 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG |