Part Details for IRA-E410QW1 by Murata Manufacturing Co Ltd
Overview of IRA-E410QW1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IRA-E410QW1
IRA-E410QW1 CAD Models
IRA-E410QW1 Part Data Attributes:
|
IRA-E410QW1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRA-E410QW1
Murata Manufacturing Co Ltd
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |