Part Details for IR958-8C by Everlight Electronics Co Ltd
Overview of IR958-8C by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR958-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR958-8C
|
Avnet Americas | LED IrLED 950nm 2-Pin Bag - Bulk (Alt: IR958-8C) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Chip1Cloud | EMITTER IR 950NM 50MA RADIAL | 19000 |
|
RFQ |
Part Details for IR958-8C
IR958-8C CAD Models
IR958-8C Part Data Attributes
|
IR958-8C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR958-8C
Everlight Electronics Co Ltd
Infrared LED, 1.6mm, 1-Element, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 1.6 mm |