Part Details for IR95-21C/TR7 by Everlight Electronics Co Ltd
Overview of IR95-21C/TR7 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR95-21C/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1364-1-ND
|
DigiKey | EMITTER IR 940NM 65MA SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74891 In Stock |
|
$0.1472 / $0.5700 | Buy Now |
DISTI #
IR95-21C/TR7
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: IR95-21C/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1623 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1504 | Buy Now |
DISTI #
IR95-21C/TR7
|
TME | IR transmitter, 1.9mm, transparent, 25°, λp max: 940nm, SMD, 65mA Min Qty: 2 | 296 |
|
$0.0950 / $0.4350 | Buy Now |
DISTI #
3495210350
|
EBV Elektronik | (Alt: 3495210350) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR95-21C/TR7
IR95-21C/TR7 CAD Models
IR95-21C/TR7 Part Data Attributes:
|
IR95-21C/TR7
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR95-21C/TR7
Everlight Electronics Co Ltd
Infrared LED, 1.9mm, 1-Element, 940nm, MINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.9 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | YES | |
Viewing Angle | 25 deg |