Trigger Devices
IR480SG06H
International Rectifier
Description: Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, 4 INCH, WAFER

Overview of IR480SG06H by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IR480SG06H by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR480SG06H by International Rectifier

IR480SG06H
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
WAFER
Package Description
UNCASED CHIP, O-XUUC-N
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.40
Configuration
SINGLE
DC Gate Trigger Current-Max
110 mA
JESD-30 Code
O-XUUC-N
JESD-609 Code
e0
Number of Elements
1
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. IR480SG06H
    International Rectifier
    Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, 4 INCH, WAFER
    VS

Alternate Parts for IR480SG06H

This table gives cross-reference parts and alternative options found for IR480SG06H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR480SG06H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IR480SG06HPBF Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, 4 INCH, WAFER International Rectifier IR480SG06H vs IR480SG06HPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR480SG06H by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR480SG06H by International Rectifier

Select Manufacturer
Which Manufacturer of IR480SG06H would you like to use for your alert(s)?
  • Please alert me when IR480SG06H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR480SG06H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR480SG06H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR480SG06H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR480SG06H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR480SG06H by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: