Part Details for IR3898MTRPBF by Infineon Technologies AG
Overview of IR3898MTRPBF by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR3898MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70608190
|
RS | IR3898MTRPBF Step-Down Switching Regulator 6A Adjustable,0.5 to.86V,16-Pin PQFN | Infineon IR3898MTRPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $1.9500 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 230 |
|
$1.9412 / $4.4800 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 6A, 1500KHZ SWITCHING FREQ-MAX | 184 |
|
$2.6000 / $6.0000 | Buy Now |
|
Sense Electronic Company Limited | QFN | 4000 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 1V to 21V Synchronous Step Down Single-Out 0.5V to 18.06V 6A 16-Pin QFN EP T/R / IC REG BUCK ADJ 6A SYNC 16-PQFN | 80000 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for IR3898MTRPBF
IR3898MTRPBF CAD Models
IR3898MTRPBF Part Data Attributes:
|
IR3898MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3898MTRPBF
Infineon Technologies AG
Switching Controller, Voltage-mode, 6A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 6.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N17 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |