-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 12A, 1500kHz Switching Freq-Max, 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7039
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, Qfn-17, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:1V, Input Voltage Max:21V, Output Current:12A, Ic Case/Package:Qfn Rohs Compliant: Yes |Infineon IR3894MTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 12A, 1500KHZ SWITCHING FREQ-MAX | 10 |
|
$2.0850 / $3.1275 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 12A SYNC 16-PQFN | 29824 |
|
RFQ | |
DISTI #
SMC-IR3894MTRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2143 Container: Tape & Reel | 29927 |
|
RFQ | |
DISTI #
SMC-IR3894MTRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1659 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR3894MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3894MTRPBF
Infineon Technologies AG
Switching Regulator, Voltage-mode, 12A, 1500kHz Switching Freq-Max, 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.5V TO 18.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N17 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |