-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3740
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C Rohs Compliant: Yes |Infineon IR3889MTRPBFAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2483 |
|
$3.2300 / $4.7400 | Buy Now |
DISTI #
448-IR3889MTRPBFAUMA1CT-ND
|
DigiKey | IC REG BUCK ADJ 30A IQFN-36 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4943 In Stock |
|
$2.9734 / $6.1600 | Buy Now |
DISTI #
IR3889MTRPBFAUMA1
|
Avnet Americas | Synchronous Buck Regulator Single 4.3V to 17V 36-Pin IQFN T/R - Tape and Reel (Alt: IR3889MTRPBFAUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$3.5650 | Buy Now |
DISTI #
726-IR3889MTRPBFAUMA
|
Mouser Electronics | Switching Voltage Regulators IFX POL RoHS: Compliant | 2078 |
|
$2.8700 / $4.6000 | Buy Now |
DISTI #
V72:2272_22968540
|
Arrow Electronics | Conv DC-DC 2V to 17V Synchronous Step Down Single-Out 0.8V 30A 36-Pin IQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2224 Container: Cut Strips | Americas - 3478 |
|
$2.9490 / $3.3510 | Buy Now |
DISTI #
71240741
|
Verical | Conv DC-DC 2V to 17V Synchronous Step Down Single-Out 0.8V 30A 36-Pin IQFN EP T/R Min Qty: 9 Package Multiple: 1 Date Code: 2327 | Americas - 5000 |
|
$3.3500 / $3.5375 | Buy Now |
DISTI #
62362744
|
Verical | Conv DC-DC 2V to 17V Synchronous Step Down Single-Out 0.8V 30A 36-Pin IQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 3478 |
|
$2.9490 / $3.3510 | Buy Now |
|
Ameya Holding Limited | 1607 |
|
RFQ | ||
DISTI #
C1S322001062307
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape | 5000 |
|
$2.6800 / $2.8300 | Buy Now |
DISTI #
SP001821820
|
EBV Elektronik | Synchronous Buck Regulator Single 4.3V to 17V 36-Pin IQFN T/R (Alt: SP001821820) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR3889MTRPBFAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3889MTRPBFAUMA1
Infineon Technologies AG
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |