Part Details for IR3889MTRPBF by Infineon Technologies AG
Overview of IR3889MTRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IR3889MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR3889MTRPBF
|
Avnet Americas | SP001821820 , 30A SINGLE-VOLTAGE SYNCHRO - Tape and Reel (Alt: IR3889MTRPBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
IR3889MTRPBF
|
Avnet Americas | SP001821820 , 30A SINGLE-VOLTAGE SYNCHRO - Tape and Reel (Alt: IR3889MTRPBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for IR3889MTRPBF
IR3889MTRPBF CAD Models
IR3889MTRPBF Part Data Attributes
|
IR3889MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3889MTRPBF
Infineon Technologies AG
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |