Part Details for IR3863MTRPBF by Infineon Technologies AG
Overview of IR3863MTRPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR3863MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR3863MTRPBF
|
Avnet Americas | Conv DC-DC Single Step Down 3V to 21V 16-Pin Power QFN EP T/R - Tape and Reel (Alt: IR3863MTRPBF) RoHS: Compliant Min Qty: 214 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7983 Partner Stock |
|
$1.4859 / $1.6731 | Buy Now |
Part Details for IR3863MTRPBF
IR3863MTRPBF CAD Models
IR3863MTRPBF Part Data Attributes
|
IR3863MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3863MTRPBF
Infineon Technologies AG
Switching Regulator, Current-mode, 6A, 750kHz Switching Freq-Max, 4 X 5 MM, PQFN-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 4 X 5 MM, PQFN-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 12V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N17 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |