Part Details for IR3847MTRPBF by International Rectifier
Overview of IR3847MTRPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR3847MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 25A, 1650KHZ SWITCHING FREQ-MAX | 62 |
|
$3.0150 / $4.5225 | Buy Now |
Part Details for IR3847MTRPBF
IR3847MTRPBF CAD Models
IR3847MTRPBF Part Data Attributes:
|
IR3847MTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3847MTRPBF
International Rectifier
Switching Regulator, Voltage-mode, 25A, 1650kHz Switching Freq-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Number of Terminals | 32 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC33(UNSPEC) | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1650 kHz | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |