IR3550MPBF
Description: Switching Regulator, Current-mode, 60A, 1000kHz Switching Freq-Max, PQCC32, 6 X 6 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-32

Overview of IR3550MPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Aerospace and Defense

Price & Stock for IR3550MPBF by International Rectifier

Part # Manufacturer Description Stock Price Buy
Quest Components SWITCHING REGULATOR, CURRENT-MODE, 60A, 1000KHZ SWITCHING FREQ-MAX, PQCC32 672
  • 1 $12.3600
  • 132 $6.7980
  • 295 $6.1800
$6.1800 / $12.3600 Buy Now

CAD Models for IR3550MPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR3550MPBF by International Rectifier

IR3550MPBF
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
QCCN, LCC32(UNSPEC)
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.25 V TO 4.5 V AND 0.25 V TO 5.5 V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N32
Length
6 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
60 A
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC32(UNSPEC)
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
Want to compare parts?
  1. IR3550MPBF
    International Rectifier
    Switching Regulator, Current-mode, 60A, 1000kHz Switching Freq-Max, PQCC32, 6 X 6 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-32
    VS

Related Parts for IR3550MPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR3550MPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR3550MPBF by International Rectifier

  • Please alert me when IR3550MPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR3550MPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR3550MPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR3550MPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR3550MPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR3550MPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: